+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS914IDT

IC: operational amplifier; 0.8÷1.4MHz; Ch: 4; 2.7÷16VDC; SO14; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS914IDT
TME Symbol:
TS914IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.8...1.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Input offset voltage
12mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.195 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS914IDT
2215 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.47 USD
Net price for quantities from 2500 pcs - 1.16 USDGross price for quantities from 2500 pcs - 1.39 USD
Packaging method by the manufacturer:Reel = 2 500 pcs