+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS921IDT

IC: operational amplifier; 4MHz; Ch: 1; 2.7÷12VDC; SO8; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS921IDT
TME Symbol:
TS921IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS921IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.72 USD