+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS921IPT

IC: operational amplifier; 4MHz; Ch: 1; 2.7÷12VDC; TSSOP8; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS921IPT
TME Symbol:
TS921IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS921IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.65 USD
Net price for quantities from 4000 pcs - 0.51 USDGross price for quantities from 4000 pcs - 0.61 USD
Net price for quantities from 12000 pcs - 0.46 USDGross price for quantities from 12000 pcs - 0.55 USD