+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS9222IPT

IC: operational amplifier; 4MHz; Ch: 2; 2.7÷12VDC; TSSOP8; 0.9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS9222IPT
TME Symbol:
TS9222IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
0.9mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
30nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS9222IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 2.22 EUR
Net price for quantities from 5 pcs - 1.59 EURGross price for quantities from 5 pcs - 1.91 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.32 EURGross price for quantities from 25 pcs - 1.58 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.48 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.40 EUR
Net price for quantities from 250 pcs - 1.10 EURGross price for quantities from 250 pcs - 1.32 EUR
Net price for quantities from 4000 pcs - 1.04 EURGross price for quantities from 4000 pcs - 1.25 EUR