+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS9224IDT

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; SO14; 0.9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS9224IDT
TME Symbol:
TS9224IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
0.9mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
30nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS9224IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.43 EURGross price for quantities from 1 pcs - 2.92 EUR
Net price for quantities from 10 pcs - 1.85 EURGross price for quantities from 10 pcs - 2.22 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.96 EUR
Net price for quantities from 50 pcs - 1.52 EURGross price for quantities from 50 pcs - 1.82 EUR
Net price for quantities from 100 pcs - 1.44 EURGross price for quantities from 100 pcs - 1.72 EUR
Net price for quantities from 500 pcs - 1.33 EURGross price for quantities from 500 pcs - 1.59 EUR