+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS9224IPT

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; TSSOP14; 0.9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS9224IPT
TME Symbol:
TS9224IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
0.9mV
Kind of package
reel, tape
Input bias current
90nA
Input offset current
30nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS9224IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 2.39 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 250 pcs - 1.84 USDGross price for quantities from 250 pcs - 2.20 USD