+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS922AID

IC: operational amplifier; 4MHz; Ch: 2; 2.7÷12VDC; SO8; 0.9mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TS922AID
TME Symbol:
TS922AID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
0.9mV
Kind of package
tube
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS922AID
244 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 300 pcs - 1.01 USDGross price for quantities from 300 pcs - 1.22 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 1.12 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 1.05 USD
Packaging method by the manufacturer:
Tube = 100 pcsReel = 2 500 pcs