+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS922AIPT

IC: operational amplifier; 4MHz; Ch: 2; 2.7÷12VDC; TSSOP8; 0.9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS922AIPT
TME Symbol:
TS922AIPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
0.9mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.072 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS922AIPT
3466 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 0.97 EURGross price for quantities from 5 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.66 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 250 pcs - 0.60 EURGross price for quantities from 250 pcs - 0.72 EUR
Net price for quantities from 4000 pcs - 0.51 EURGross price for quantities from 4000 pcs - 0.61 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs