+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS924AIPT

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; TSSOP14; 1.8mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS924AIPT
TME Symbol:
TS924AIPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS924AIPT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.97 USDGross price for quantities from 2500 pcs - 1.16 USD