+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS924ID

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; SO14; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TS924ID
TME Symbol:
TS924ID

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Kind of package
tube
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.135 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS924ID
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.39 EURGross price for quantities from 1 pcs - 2.86 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 2.15 EUR
Net price for quantities from 25 pcs - 1.67 EURGross price for quantities from 25 pcs - 2.00 EUR
Net price for quantities from 50 pcs - 1.59 EURGross price for quantities from 50 pcs - 1.91 EUR
Net price for quantities from 100 pcs - 1.52 EURGross price for quantities from 100 pcs - 1.82 EUR
Net price for quantities from 250 pcs - 1.43 EURGross price for quantities from 250 pcs - 1.71 EUR
Net price for quantities from 500 pcs - 1.36 EURGross price for quantities from 500 pcs - 1.64 EUR
Net price for quantities from 1000 pcs - 1.30 EURGross price for quantities from 1000 pcs - 1.55 EUR
Net price for quantities from 2000 pcs - 1.23 EURGross price for quantities from 2000 pcs - 1.48 EUR
Net price for quantities from 5000 pcs - 1.15 EURGross price for quantities from 5000 pcs - 1.38 EUR
Packaging method by the manufacturer:
Tube = 50 pcs