+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS924IDT

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TS924IDT
TME Symbol:
TS924IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.206 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS924IDT
1530 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 2.07 EUR
Net price for quantities from 2 pcs - 1.66 EURGross price for quantities from 2 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.24 EURGross price for quantities from 25 pcs - 1.48 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.36 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
Net price for quantities from 250 pcs - 0.94 EURGross price for quantities from 250 pcs - 1.13 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.06 EUR
Net price for quantities from 1000 pcs - 0.85 EURGross price for quantities from 1000 pcs - 1.01 EUR
Net price for quantities from 2500 pcs - 0.82 EURGross price for quantities from 2500 pcs - 0.98 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs