+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS924IPT

IC: operational amplifier; 4MHz; Ch: 4; 2.7÷12VDC; TSSOP14; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS924IPT
TME Symbol:
TS924IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1µA
Input offset current
30nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS924IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.95 USD
Net price for quantities from 2500 pcs - 0.76 USDGross price for quantities from 2500 pcs - 0.91 USD