+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS931AILT

IC: operational amplifier; 100kHz; Ch: 1; 2.7÷10VDC; SOT23-5; 10mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS931AILT
TME Symbol:
TS931AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SOT23-5
Operating temperature
-40...105°C
Slew rate
0.5V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS931AILT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 GBPGross price for quantities from 1 pcs - 0.92 GBP
Net price for quantities from 10 pcs - 0.56 GBPGross price for quantities from 10 pcs - 0.67 GBP
Net price for quantities from 25 pcs - 0.54 GBPGross price for quantities from 25 pcs - 0.65 GBP
Net price for quantities from 50 pcs - 0.52 GBPGross price for quantities from 50 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.50 GBPGross price for quantities from 100 pcs - 0.60 GBP
Net price for quantities from 500 pcs - 0.48 GBPGross price for quantities from 500 pcs - 0.57 GBP