+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS931BILT

IC: operational amplifier; 100kHz; Ch: 1; 2.7÷10VDC; SOT23-5; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS931BILT
TME Symbol:
TS931BILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SOT23-5
Operating temperature
-40...105°C
Slew rate
0.5V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS931BILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 1.19 EURGross price for quantities from 10 pcs - 1.43 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.30 EUR
Net price for quantities from 50 pcs - 1.02 EURGross price for quantities from 50 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.16 EUR
Net price for quantities from 250 pcs - 0.91 EURGross price for quantities from 250 pcs - 1.09 EUR
Net price for quantities from 500 pcs - 0.88 EURGross price for quantities from 500 pcs - 1.05 EUR
Net price for quantities from 3000 pcs - 0.82 EURGross price for quantities from 3000 pcs - 0.98 EUR