+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS931IDT

IC: operational amplifier; 100kHz; Ch: 1; 2.7÷10VDC; SO8; 15mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS931IDT
TME Symbol:
TS931IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.5V/μs
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS931IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.77 USD