+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS932IDT

IC: operational amplifier; 100kHz; Ch: 2; 2.7÷10VDC; SO8; 15mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS932IDT
TME Symbol:
TS932IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.5V/μs
Input offset voltage
15mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.116 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS932IDT
2504 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 2.25 EUR
Net price for quantities from 2 pcs - 1.73 EURGross price for quantities from 2 pcs - 2.07 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.50 EUR
Net price for quantities from 50 pcs - 1.20 EURGross price for quantities from 50 pcs - 1.43 EUR
Net price for quantities from 100 pcs - 1.15 EURGross price for quantities from 100 pcs - 1.38 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs