+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TS934IDT

IC: operational amplifier; 100kHz; Ch: 4; 2.7÷10VDC; SO14; 10mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS934IDT
TME Symbol:
TS934IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO14
Operating temperature
-40...105°C
Slew rate
500V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS934IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 10 pcs - 1.73 EURGross price for quantities from 10 pcs - 2.07 EUR
Net price for quantities from 25 pcs - 1.59 EURGross price for quantities from 25 pcs - 1.90 EUR
Net price for quantities from 50 pcs - 1.50 EURGross price for quantities from 50 pcs - 1.80 EUR
Net price for quantities from 100 pcs - 1.44 EURGross price for quantities from 100 pcs - 1.72 EUR
Net price for quantities from 250 pcs - 1.37 EURGross price for quantities from 250 pcs - 1.64 EUR
Net price for quantities from 2500 pcs - 1.24 EURGross price for quantities from 2500 pcs - 1.49 EUR