+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS934IPT

IC: operational amplifier; 100kHz; Ch: 4; 2.7÷10VDC; TSSOP14; 10mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS934IPT
TME Symbol:
TS934IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
TSSOP14
Operating temperature
-40...105°C
Slew rate
500V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS934IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 2500 pcs - 1.56 USDGross price for quantities from 2500 pcs - 1.88 USD