+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS941AILT

IC: operational amplifier; 10kHz; Ch: 1; 2.5÷10VDC; SOT23-5; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS941AILT
TME Symbol:
TS941AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
10kHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...10V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
0.45V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail output
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS941AILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 1.14 EUR
Net price for quantities from 25 pcs - 0.88 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 0.86 EURGross price for quantities from 50 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.99 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.94 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.92 EUR
Net price for quantities from 1000 pcs - 0.73 EURGross price for quantities from 1000 pcs - 0.88 EUR
Net price for quantities from 3000 pcs - 0.71 EURGross price for quantities from 3000 pcs - 0.85 EUR