+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS942IDT

IC: operational amplifier; 10kHz; Ch: 2; 2.5÷10VDC; SO8; 10mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS942IDT
TME Symbol:
TS942IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
10kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...10V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4.5V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail output
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS942IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.19 EURGross price for quantities from 2500 pcs - 1.42 EUR