+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS944AIPT

IC: operational amplifier; 10kHz; Ch: 4; 2.5÷10VDC; TSSOP14; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS944AIPT
TME Symbol:
TS944AIPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
10kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...10V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
0.45V/μs
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail output
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS944AIPT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.33 USDGross price for quantities from 2500 pcs - 1.59 USD