+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS9511ILT

IC: operational amplifier; 3MHz; Ch: 1; 2.7÷12VDC; SOT23-5; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS9511ILT
TME Symbol:
TS9511ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
80nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS9511ILT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.84 EURGross price for quantities from 3000 pcs - 1.00 EUR