+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS9511IYLT

IC: operational amplifier; 3MHz; Ch: 1; 2.7÷12VDC; SOT23-5; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS9511IYLT
TME Symbol:
TS9511IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
80nA
Application
automotive industry
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS9511IYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.23 USD
Net price for quantities from 3000 pcs - 0.96 USDGross price for quantities from 3000 pcs - 1.15 USD