+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS951IDT

IC: operational amplifier; 3MHz; Ch: 1; 2.7÷12VDC; SO8; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS951IDT
TME Symbol:
TS951IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
80nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS951IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2500 pcs - 0.51 USDGross price for quantities from 2500 pcs - 0.61 USD
Net price for quantities from 37500 pcs - 0.48 USDGross price for quantities from 37500 pcs - 0.57 USD