+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS952IDT

IC: operational amplifier; 3MHz; Ch: 2; 2.7÷12VDC; SO8; 8mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS952IDT
TME Symbol:
TS952IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
80nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.125 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS952IDT
2336 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 5 pcs - 1.32 EURGross price for quantities from 5 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.42 EUR
Net price for quantities from 25 pcs - 1.04 EURGross price for quantities from 25 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 1.12 EUR
Net price for quantities from 250 pcs - 0.90 EURGross price for quantities from 250 pcs - 1.07 EUR
Net price for quantities from 2500 pcs - 0.83 EURGross price for quantities from 2500 pcs - 1.00 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs