+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS952IYPT

IC: operational amplifier; 3MHz; Ch: 2; 2.7÷12VDC; TSSOP8; 0.8mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS952IYPT
TME Symbol:
TS952IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Input offset voltage
0.8mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
80nA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS952IYPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.83 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 250 pcs - 1.38 USDGross price for quantities from 250 pcs - 1.65 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.53 USD
Net price for quantities from 4000 pcs - 1.20 USDGross price for quantities from 4000 pcs - 1.44 USD