+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS972IYPT

IC: operational amplifier; 12MHz; Ch: 2; 2.7÷10VDC; TSSOP8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS972IYPT
TME Symbol:
TS972IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
4V/μs
Quiescent current
2.8mA
Input offset voltage
7mV
Input bias current
1µA
Input offset current
150nA
Application
automotive industry
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS972IYPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.51 USD