+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TS982IDWT

IC: operational amplifier; 2.2MHz; Ch: 2; 2.5÷5.5VDC; SO8-EP; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS982IDWT
TME Symbol:
TS982IDWT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
10nA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS982IDWT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.65 USD