+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS982IYDWT

IC: operational amplifier; 2.2MHz; Ch: 2; 2.5÷5.5VDC; SO8-EP; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TS982IYDWT
TME Symbol:
TS982IYDWT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8-EP
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
10nA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TS982IYDWT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 GBPGross price for quantities from 1 pcs - 2.29 GBP
Net price for quantities from 5 pcs - 1.68 GBPGross price for quantities from 5 pcs - 2.02 GBP
Net price for quantities from 10 pcs - 1.55 GBPGross price for quantities from 10 pcs - 1.86 GBP
Net price for quantities from 25 pcs - 1.44 GBPGross price for quantities from 25 pcs - 1.72 GBP
Net price for quantities from 50 pcs - 1.38 GBPGross price for quantities from 50 pcs - 1.66 GBP