+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB182IST

IC: operational amplifier; 3MHz; Ch: 2; 4÷36VDC; MSOP8; 0.02mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB182IST
TME Symbol:
TSB182IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...36V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1.7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
20µV
Kind of package
reel, tape
Input bias current
0.5nA
Gross weight0.058 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB182IST
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.76 GBPGross price for quantities from 4000 pcs - 0.91 GBP