+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB41AB1PHP

IC: interface; transceiver; 400Mbps; 3÷3.6VDC; FireWire,i.Link


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSB41AB1PHP
TME Symbol:
TSB41AB1PHP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
400Mbps
Mounting
SMD
Case
HTQFP48
Integrated circuit features
controller/transceiver
Number of receivers
1
Number of transmitters
1
Communictions protocol
IEEE 1394a-2000
Supply voltage
  • 3...3.6V DC
Interface
  • FireWire
  • i.Link
Gross weight3.617 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TSB41AB1PHP
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 5 pcs - 1.75 EURGross price for quantities from 5 pcs - 2.09 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 2.00 EUR