+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB512IST

IC: operational amplifier; 6MHz; Ch: 2; 2.7÷36VDC; miniSO8; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB512IST
TME Symbol:
TSB512IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Kind of package
reel, tape
Input offset current
10nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB512IST
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.64 USDGross price for quantities from 4000 pcs - 0.77 USD