+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB514IYDT

IC: operational amplifier; 6MHz; Ch: 4; 2.7÷36VDC; SO14; 1.5mV; 10nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB514IYDT
TME Symbol:
TSB514IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Kind of package
reel, tape
Input offset current
10nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB514IYDT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.90 EURGross price for quantities from 2500 pcs - 1.07 EUR