+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB612IST

IC: operational amplifier; 560kHz; Ch: 2; 2.7÷36VDC; miniSO8; 1.6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB612IST
TME Symbol:
TSB612IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
560kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Quiescent current
140µA
Input offset voltage
1.6mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
20nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB612IST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.82 EUR