+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB612IYST

IC: operational amplifier; 560kHz; Ch: 2; 2.7÷36VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB612IYST
TME Symbol:
TSB612IYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
560kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.2V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
-1...1mV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
1nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB612IYST
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.64 EURGross price for quantities from 4000 pcs - 0.77 EUR