+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSB624IYPT

IC: operational amplifier; 1.7MHz; Ch: 4; 2.7÷36VDC; TSSOP14


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB624IYPT
TME Symbol:
TSB624IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
530mV/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
-1...1mV
Kind of package
reel, tape
Input bias current
15nA
Input offset current
3nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB624IYPT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.18 USDGross price for quantities from 2500 pcs - 1.42 USD