+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB712AIDT

IC: operational amplifier; 6MHz; Ch: 2; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
TSB712AIDT
TME Symbol:
TSB712AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
3V/μs
Quiescent current
3mA
Input offset voltage
0.93mV
Kind of package
reel, tape
Input bias current
0.9µA
Input offset current
10nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB712AIDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.31 EUR