+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSB952IYDT

IC: operational amplifier; 52MHz; Ch: 2; 4.5÷36VDC; SO8; 2mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSB952IYDT
TME Symbol:
TSB952IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
52MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
2mV
Input bias current
6pA
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSB952IYDT
0 in TME stock
Net price for quantities from 2500 pcs - 1.15 EURGross price for quantities from 2500 pcs - 1.37 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.