+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC101AIYLT

IC: instrumentation amplifier; Ch: 1; 4÷24VDC; SOT23-5; 2.3mV; 8uA

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC101AIYLT
TME Symbol:
TSC101AIYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
4...24V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Input offset voltage
2.3mV
Kind of package
reel, tape
Input bias current
8µA
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC101AIYLT
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.