+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC1021BIPT

IC: instrumentation amplifier; Ch: 1; 3.5÷5.5VDC; TSSOP8; 2.3mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC1021BIPT
TME Symbol:
TSC1021BIPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3.5...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Input offset voltage
2.3mV
Kind of package
reel, tape
Input bias current
7µA
Kind of integrated circuit
current sense
Gross weight0.079 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC1021BIPT
3955 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 1.02 EUR
Net price for quantities from 50 pcs - 0.82 EURGross price for quantities from 50 pcs - 0.99 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs