+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC102IYPT

IC: instrumentation amplifier; 1MHz; Ch: 1; 3.5÷5.5VDC; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC102IYPT
TME Symbol:
TSC102IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3.5...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Input offset voltage
4.5mV
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC102IYPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 1.05 USD