+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TSC1031IDT

IC: instrumentation amplifier; 2.7÷5.5VDC; SO8; reel,tape; 15uA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC1031IDT
TME Symbol:
TSC1031IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Kind of package
reel, tape
Input bias current
15µA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC1031IDT
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.