+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC1031IYPT

IC: instrumentation amplifier; 2.7÷5.5VDC; TSSOP8; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC1031IYPT
TME Symbol:
TSC1031IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Kind of package
reel, tape
Input bias current
15µA
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC1031IYPT
0 in TME stock
Net price for quantities from 1 pcs - 2.68 EURGross price for quantities from 1 pcs - 3.22 EUR
Net price for quantities from 10 pcs - 1.92 EURGross price for quantities from 10 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 1.68 EURGross price for quantities from 25 pcs - 2.01 EUR
Net price for quantities from 100 pcs - 1.60 EURGross price for quantities from 100 pcs - 1.92 EUR
No. of pieces (Multiplicity: 1)