+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2011IYDT

IC: instrumentation amplifier; Ch: 1; 2.7÷5.5VDC; SO8; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC2011IYDT
TME Symbol:
TSC2011IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
7V/μs
Kind of package
reel, tape
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC2011IYDT
0 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.50 USD
Net price for quantities from 250 pcs - 1.82 USDGross price for quantities from 250 pcs - 2.18 USD
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)