+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2012IYDT

IC: instrumentation amplifier; Ch: 1; 2.7÷5.5VDC; SO8; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC2012IYDT
TME Symbol:
TSC2012IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5.2V/μs
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC2012IYDT
0 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.83 USD
Net price for quantities from 10 pcs - 2.98 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.95 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 75 pcs - 1.80 USDGross price for quantities from 75 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)