+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC2020IYST

IC: instrumentation amplifier; 750kHz; Ch: 1; 2.7÷5.5VDC; TSSOP8

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC2020IYST
TME Symbol:
TSC2020IYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
750kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
0.4mV
Application
automotive industry
Kind of integrated circuit
current sense, high-side
Gross weight0.059 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC2020IYST
0 in TME stock
Net price for quantities from 4000 pcs - 0.93 EURGross price for quantities from 4000 pcs - 1.12 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.