+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSC212IYCT

IC: instrumentation amplifier; 6kHz; Ch: 1; 2.7÷26VDC; SC70-6


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC212IYCT
TME Symbol:
TSC212IYCT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
6kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
50mV/μs
Quiescent current
115µA
Input offset voltage
4.5mV
Input bias current
35µA
Input offset current
20nA
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC212IYCT
2932 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 1.16 USD
Packaging method by the manufacturer:Reel = 3 000 pcs