+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC213IYCT

IC: instrumentation amplifier; 100kHz; Ch: 1; 2.7÷26VDC; SC70-6

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC213IYCT
TME Symbol:
TSC213IYCT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
100kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
0.85V/μs
Integrated circuit features
zero-drift
Quiescent current
115µA
Input offset voltage
4.5mV
Input bias current
35µA
Input offset current
20nA
Application
automotive industry
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC213IYCT
0 in TME stock
Net price for quantities from 3000 pcs - 0.71 EURGross price for quantities from 3000 pcs - 0.86 EUR
No. of pieces (Multiplicity: 3 000)