+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 40kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...26V DC | |
Case | SC70-6 | |
Operating temperature | -40...125°C | |
Slew rate | 0.32V/μs | |
Integrated circuit features | zero-drift | |
Quiescent current | 115µA | |
Input offset voltage | 4.5mV | |
Input bias current | 35µA | |
Input offset current | 20nA | |
Application | automotive industry | |
Kind of integrated circuit | current sense |