+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC215ICT

IC: instrumentation amplifier; 60kHz; Ch: 1; 2.7÷26VDC; SC70-6


Manufacturer: STMicroelectronics

Manufacturer part number:
TSC215ICT
TME Symbol:
TSC215ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Bandwidth
60kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...26V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
0.42V/μs
Integrated circuit features
zero-drift
Kind of package
reel, tape
Input bias current
35µA
Input offset current
20nA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC215ICT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 0.98 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.07 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.94 EUR
Net price for quantities from 250 pcs - 0.74 EURGross price for quantities from 250 pcs - 0.89 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.87 EUR
Net price for quantities from 3000 pcs - 0.68 EURGross price for quantities from 3000 pcs - 0.82 EUR